2908725 | Phoenix Contact

Surge protection base element, for surge protection plug VALVETRAB MS, 2908725

Order No.: 64P6195
EAN: 4055626345208
MPN:
2908725
VAL-MS 4+V/BE/FM
Series: VAL
2908725 Phoenix Contact Fuses Accessories Image 1
2908725 Phoenix Contact Fuses Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.3348 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
230.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
115.3348 €

Surge protection base element, 2908725, Phoenix Contact

Base element matches type 2 arresters of the VALVETRAB MS series, 5 positions integrated remote signaling output for use with DC systems protection.

Technical specifications
Filter Property Value
Product type surge protection base element
Suitable for surge protection plug VALVETRAB MS
Logistics
Property Value
Country of origin CN
Customs tariff number 85363090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15