2905859 | Phoenix Contact
Surge protection base element, for surge protection plug VALVETRAB MS, 2905859
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.9996 € *
Standard delivery time from the manufacturer is: On Request
Surge protection base element, 2905859, Phoenix Contact
Base element for surge arresters, for isolated 1000 VDC voltage systems, for DIN rail mounting, 4-position base element without remote indication contact, for protecting two parallel strings/MPP trackers.
Features
- Easy testing and insulation measurement
- Rapid installation with bridges
- High degree of modularity provides individual solutions for every application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surge protection base element | |
| Suitable for | surge protection plug VALVETRAB MS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |