2805321 | Phoenix Contact
Surge protection base element, for surge protection plug VALVETRAB MS, 2805321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.638 € *
Standard delivery time from the manufacturer is: 3 Weeks
Surge protection base element, 2805321, Phoenix Contact
Base element for type 2 arresters of the VALVETRAB MS product range, with remote indication contact. Version for 2-phase power supply units with common reference potential.
Features
- Easy testing and insulation measurement
- Rapid installation with bridges
- High degree of modularity provides individual solutions for every application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surge protection base element | |
| Suitable for | surge protection plug VALVETRAB MS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |