1115661 | Phoenix Contact
Supply module, for CAPAROC system, 1115661
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9142 € *
Available in 5 Days: 1,666 pcs. - if ordered today
Power module, 1115661, Phoenix Contact
Power module with status output and reset input for supplying the CAPAROC circuit breaker system with 12 or 24 V DC. For DIN rail installation via the CAPAROC current rails.
Features
- The benchmark that you can customize by selecting single signals and resets all the way to PROFINET communication
- Particularly easy operation for everyone with tool-free assembly, direct feed-in to the busbar, and clear operating states
- Exceptionally easy design-in thanks to the comprehensive digital data packet and PROFINET function blocks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | supply module | |
| Suitable for | CAPAROC system |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |