1110986 | Phoenix Contact

Supply module, for CAPAROC system, 1110986

Order No.: 64P6499
EAN: 4099891752927
MPN:
1110986
CAPAROC PM PN
Series: CAPAROC
1110986 Phoenix Contact Fuses Accessories Image 1
1110986 Phoenix Contact Fuses Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
408.9792 € *
Available in 5 Days: 897 pcs. - if ordered today
Total Price:
408.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
408.9792 €

Power module, 1110986, Phoenix Contact

Power module with PROFINET interface for supplying the CAPAROC circuit breaker system with 12 or 24 V DC. Additional system interface for communication with the power supply. For DIN rail installation via the CAPAROC current rails

Features

  • The benchmark that you can customize by selecting single signals and resets all the way to PROFINET communication
  • Particularly easy operation for everyone with tool-free assembly, direct feed-in to the busbar, and clear operating states
  • Exceptionally easy design-in thanks to the comprehensive digital data packet and PROFINET function blocks
Technical specifications
Filter Property Value
Product type supply module
Suitable for CAPAROC system
Logistics
Property Value
Country of origin DE
Customs tariff number 85363030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No