3270197 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-6.0 mm², 250 V, 6.3 A, 3270197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1872 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fuse modular terminal block, 3270197, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 250 V, Nominal current: 6.3 A, Connection method: Push-in connection, 1 level, Rated cross section: 1 mm², Cross section: 0.2-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 4 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 67.8 mm | |
| Width | 8.2 mm | |
| Height | 35.3 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |