3212169 | Phoenix Contact
Fuse terminal block, 2 pole, 0.5-10 mm², 12 V, 25 A, 3212169
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8528 € *
Available in 5 Days: 627 pcs. - if ordered today
Fuse modular terminal block, 3212169, Phoenix Contact
Fuse modular terminal block, Fuse type: Flat, fuse type: Type C / max. 2.2 W, Nom. voltage: 12 V, Nominal current: 25 A, Connection method: Push-in connection, Rated cross section: 6 mm², Cross section: 0.5-10 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Convenient fuse testing, thanks to test points on both sides
- Quick identification of faulty fuses, thanks to LED status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated Voltage | 12 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 25 A | |
| Degree of soiling | 3 | |
| Length | 74.1 mm | |
| Width | 8.2 mm | |
| Height | 44 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |