3211908 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-6.0 mm², 250 V, 6.3 A, 3211908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1515 € *
Available in 5 Days: 48 pcs. - if ordered today
Fuse modular terminal block, 3211908, Phoenix Contact
Fuse modular terminal block, fuse type: Glass/ceramics/fuse type: G/5x20, nom. voltage: 250 V, nominal current: 6.3 A, connection method: Push-in connection, Rated cross section: 1 mm², cross section: 0.2-6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 4 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 56 mm | |
| Width | 6.2 mm | |
| Height | 63.4 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |