3211907 | Phoenix Contact

Fuse terminal block, 2 pole, 4.0 mm², 250 V, 6.3 A, 3211907

Order No.: 60P2593
EAN: 4046356482523
MPN:
3211907
PT 4-HESILA 250 (5X20)
Series: PT
3211907 Phoenix Contact Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1515 € *
Available in 5 Days: 1,861 pcs. - if ordered today
Total Price:
407.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.1515 €

Fuse terminal block, 3211907, Phoenix Contact

Lever-type fuse terminal block, color: black, for 5x20 mm G fuse inserts, with LED for 250 V AC.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 4.0 mm²
AWG cross-section AWG 24 to 10
Rated Voltage 250 V
Rated surge voltage 4 kV
Rated current 6.3 A
Degree of soiling 3
Length 56 mm
Width 6.2 mm
Height 57.3 mm
Connection push-in connection
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes