3211861 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-6.0 mm², 500 V, 6.3 A, 3211861
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Available: 19 pcs.
Available in 5 Days: 96,314 pcs. - if ordered today
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.0456 €
50 pcs.
4.5934 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse modular terminal block, 3211861, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 500 V, Nominal current: 6.3 A, Number of positions: 1, Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 56 mm | |
| Width | 6.2 mm | |
| Height | 57.3 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |