3208943 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-6.0 mm², 400 V, 10 A, 3208943
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Available in 5 Days: 7,385 pcs. - if ordered today
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.7354 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse modular terminal block, 3208943, Phoenix Contact
Fuse modular terminal block, Fuse type: Flat, Fuse type: Type F (miniature), Nom. voltage: 400 V, Nominal current: 10 A, Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated Voltage | 400 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 56 mm | |
| Width | 6.2 mm | |
| Height | 35.3 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |