3062143 | Phoenix Contact

Fuse terminal block, 2 pole, 1.5-10 mm², 1000 V, 20 A, 3062143

Order No.: 60P2476
EAN: 4046356724739
MPN:
3062143
PT 10,3-HESILED 1000V
Series: PT
3062143 Phoenix Contact Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8385 € *
Available in 5 Days: 2,959 pcs. - if ordered today
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8385 €
10 pcs.
15.4938 €
50 pcs.
14.1134 €
100 pcs.
12.6973 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 3062143, Phoenix Contact

Fuse holder, Fuse type: gPV 10.3x38 mm in accordance with 60269-6, Nom. voltage: 1000 V, Nominal current: 20 A, Connection method: Push-in connection, Rated cross section: 10 mm², Cross section: 1.5-10 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.

Fuse holder for fusing PV strings 1000 V DC.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 1.5-10 mm²
AWG cross-section AWG 16 to 6
Rated Voltage 1000 V
Rated surge voltage 6 kV
Rated current 20 A
Degree of soiling 3
Length 87 mm
Width 17.6 mm
Height 63 mm
Connection push-in connection
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes