3048373 | Phoenix Contact
Fuse terminal block, 2 pole, 1.5-35 mm², 400 V, 25 A, 3048373
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9499 € *
Available in 5 Days: 435 pcs. - if ordered today
Total Price:
35.95 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9499 €
10 pcs.
33.4390 €
25 pcs.
30.7615 €
50 pcs.
27.9888 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal block, 3048373, Phoenix Contact
Fuse terminal block for DIAZED fuse inserts.
The major advantage of the DIAZED system is its dielectric strength.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 1.5-35 mm² | |
| AWG cross-section | AWG 16 to 2 | |
| Rated Voltage | 400 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 25 A | |
| Degree of soiling | 3 | |
| Length | 80 mm | |
| Width | 40 mm | |
| Height | 62.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |