3046090 | Phoenix Contact

Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 6.3 A, 3046090

Order No.: 60P5690
EAN: 4017918956585
MPN:
3046090
UT 4-HESILED 24 (5X20)
Series: UT
3046090 Phoenix Contact Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.067 € *
Available in 5 Days: 3,693 pcs. - if ordered today
Total Price:
553.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.067 €

Fuse terminal block, 3046090, Phoenix Contact

Lever-type fuse terminal block, black, for 5x20 mm G fuse inserts, with LED for 24 V AC/DC.

Features

  • An extremely compact design
  • Test connection on both sides in safety lever
Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated Voltage 24 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 57.8 mm
Width 6.2 mm
Height 73 mm
Connection screw connection
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No