3036826 | Phoenix Contact
Fuse terminal block, 2 pole, 4.0 mm², 24 V, 6.3 A, 3036826
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.067 € *
Available in 5 Days: 733 pcs. - if ordered today
Fuse terminal block, 3036826, Phoenix Contact
Lever-type fuse terminal block, black, for 5x20 mm G fuse inserts, with LED for 24 V DC.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated Voltage | 24 V | |
| Rated surge voltage | 4 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 57.8 mm | |
| Width | 6.2 mm | |
| Height | 73 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |