3034248 | Phoenix Contact
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 3034248
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7941 € *
Available in 5 Days: 2,008 pcs. - if ordered today
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
8.1039 €
50 pcs.
7.3780 €
100 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal block, 3034248, Phoenix Contact
Fuse terminal block for cartridge fuse insert, Cross section: 0.5-10 mm², AWG: 20-8, Width: 12.2 mm, Color: Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 71.5 mm | |
| Width | 12.2 mm | |
| Height | 51.3 mm | |
| Connection | torsion spring connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |