3002612 | Phoenix Contact

Fuse terminal block, 4 pole, 0.2-6.0 mm², 500 V, 28 A, 3002612

Order No.: 60P2603
EAN: 4055626370255
MPN:
3002612
PT 4-L/HESILED 250 (5X20)
Series: PT
3002612 Phoenix Contact Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.877 € *
Available in 5 Days: 2,300 pcs. - if ordered today
Total Price:
493.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.877 €

Fuse modular terminal block, 3002612, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 500 V, Nominal current: 28 A, Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.

Easy and tool-free direct plug-in thanks to push-in multi-conductor connection.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Rated current 28 A
Degree of soiling 3
Length 118.5 mm
Width 6.2 mm
Height 82.6 mm
Connection push-in connection
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes