3002608 | Phoenix Contact
Fuse terminal block, 4 pole, 0.2-6.0 mm², 500 V, 28 A, 3002608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9976 € *
Available in 5 Days: 2,588 pcs. - if ordered today
Fuse modular terminal block, 3002608, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, nom. voltage: 500 V, Nominal current: 28 A, Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Easy and tool-free direct plug-in thanks to push-in multi-conductor connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 28 A | |
| Degree of soiling | 3 | |
| Length | 118.5 mm | |
| Width | 6.2 mm | |
| Height | 82.6 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |