2861632 | Phoenix Contact
Inline function terminal, pulse width and frequency modulation, for inline station, Phoenix Contact 2861632
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.6606 € *
Available in 5 Days: 80 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inline function terminal | |
| Version | pulse width and frequency modulation | |
| Suitable for | inline station | |
| Data transmission rate | 500000 mb/s | |
| Number of outputs | 2 | |
| Assembly | DIN rail | |
| Width | 24.4 mm | |
| Height | 136.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |