2819587 | Phoenix Contact
Inline function terminal, for inline station, Phoenix Contact 2819587
Order No.: 64P9073
EAN: 4017918956172
MPN:
2819587
IB IL EC AR 48/10A-PAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inline function terminal | |
| Suitable for | inline station | |
| Data transmission rate | 500000 mb/s | |
| Assembly | DIN rail | |
| Width | 97.6 mm | |
| Height | 166 mm | |
| Depth | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |