2736819 | Phoenix Contact
Decentralized I/O device, Phoenix Contact 2736819
Order No.: 64P8883
EAN: 4046356163248
MPN:
2736819
FLM TEMP 4 RTD M12
Distributed I/O device, 2736819, Phoenix Contact
The local bus device has 4 inputs for resistive temperature sensors. Functions: 180 µs A/D conversion time, measured value output in 16-bit values, 500 kbaud/2 Mbaud selection, PCP configuration, short-circuit/overload protection, M12 fast connection technology.
Features
- Flexible power supply concept
- Diagnostic and status indicators
- SPEEDCON fast locking system
- Short-circuit and overload protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | decentralized I/O device | |
| Function | 180 µs A/D | |
| Data transmission rate | 2000000 mb/s | |
| Assembly | wall mounting | |
| Width | 70 mm | |
| Height | 178 mm | |
| Depth | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |