2727352 | Phoenix Contact
Inline terminal, 24 VDC, for inline station, Phoenix Contact 2727352
Order No.: 64P9020
EAN: 4017918168476
MPN:
2727352
IB IL 400 ELR 1-3A
Special function module, 2727352, Phoenix Contact
Inline power-level terminal block, electronic direct starter, up to 1.5 kW / 400 VAC.
Features
- Integrated electronic motor protection in accordance with IEC 60947-4
- Connection option for an external passive brake module
- Hand-held operator panel mode
- Motor control via OUT process data
- Motor current monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inline terminal | |
| Version | 24 VDC | |
| Suitable for | inline station | |
| Data transmission rate | 500000 mb/s | |
| Assembly | DIN rail | |
| Width | 63 mm | |
| Height | 224 mm | |
| Depth | 109 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |