2702671 | Phoenix Contact
Function module, for Axioline F-Station, Phoenix Contact 2702671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
637.4592 € *
Available in 5 Days: 28 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Suitable for | Axioline F-Station | |
| Data transmission rate | 100000000 mb/s | |
| Assembly | DIN rail | |
| Width | 53.6 mm | |
| Height | 126.1 mm | |
| Depth | 65.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
| SVHC free | No |