2702134 | Phoenix Contact
Inline function terminal, counter input, for inline station, Phoenix Contact 2702134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
378.9317 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inline function terminal | |
| Version | counter input | |
| Suitable for | inline station | |
| Data transmission rate | 500000 mb/s | |
| Assembly | DIN rail | |
| Width | 24.4 mm | |
| Height | 135 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |