2692733 | Phoenix Contact

Inline function terminal, for inline station, Phoenix Contact 2692733

Order No.: 64P8966
EAN: 4046356418416
MPN:
2692733
IB IL 24 IOL 4 DI 12-2MBD-PAC
2692733 Phoenix Contact Function and technology modules
Image may differ

Inline IO-Link master, 2692733, Phoenix Contact

Inline IO-Link master, complete with accessories (connector plug and labelling field), 4 IO-Link ports, 12 digital inputs, 24 V DC, transmission speed 2 MBaud, 2-, 3-wire connection technology.

Technical specifications
Filter Property Value
Product type inline function terminal
Suitable for inline station
Data transmission rate 2000000 mb/s
Number of outputs 4
Assembly DIN rail
Width 48.8 mm
Height 119.8 mm
Depth 71.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes