2907384 | Phoenix Contact
Adapter, 32 channels, 50 pole for SIMATIC S7-1500, 2907384
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.19 € *
Available in 5 Days: 51 pcs. - if ordered today
Front adapter, 2907384, Phoenix Contact
VARIOFACE front adapter with Push-in connection for SIMATIC S7-1500 digital 35 mm modules, 1 x 32 channels can be connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front adapter | |
| Suitable for | SIMATIC S7-1500 | |
| Function | 32 channels | |
| Pin number | 50 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |