2905198 | Phoenix Contact
Adapter, 25 pole for C300, 2905198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.1308 € *
Standard delivery time from the manufacturer is: 12 Weeks
Front adapter, 2905198, Phoenix Contact
VARIOFACE front adapter for Honeywell C300, series I/O, includes 16 differential signals (D1-D16) and 25-positions D-SUB connector
Features
- Pre-assembled system cables are connected directly to I/O modules using the front adapters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front adapter | |
| Suitable for | C300 | |
| Pin number | 25 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |