2904743 | Phoenix Contact
Adapter cable, 6 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2904743
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.1729 € *
Standard delivery time from the manufacturer is: On Request
Front adapter, 2904743, Phoenix Contact
Cast front adapter with attached, halogen-free round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 6 m
Features
- Molded connectors
- KS/AKB-compatible connectors on the module side
- Can be screwed on
- Lateral cable outlet of the I/O module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
| Pin number | 50 pole | |
| Cable length | 6 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |