2901386 | Phoenix Contact
Adapter cable, 28 m, 4 x 8 channels for Yokogawa Centum CS 3000 R3/Stardom series, 2901386
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
522.0292 € *
Standard delivery time from the manufacturer is: On Request
Front adapter, 2901386, Phoenix Contact
Cast Yokogawa front adapter with attached round cable and an injection-molded 50-positions socket strip for the connection of 4 x 8 channels on the field side. Cable length: 28 m
Features
- Four 14-positions connectors on the module side for connecting four 8-channel VARIOFACE modules of the system cabling
- Lateral cable outlet of the I/O module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
| Function | 4 x 8 channels | |
| Cable length | 28 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |