2900622 | Phoenix Contact
Adapter, 16 channels for C300, 2900622
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
201.11 € *
Standard delivery time from the manufacturer is: 7 Weeks
Front adapter, 2900622, Phoenix Contact
VARIOFACE front adapters for Honeywell C300, series C I/O, max. 1 x 16 channels (37-positions D-SUB connector) can be connected
Features
- Pre-assembled system cables are connected directly to I/O modules using the front adapters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front adapter | |
| Suitable for | C300 | |
| Function | 16 channels |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |