2322566 | Phoenix Contact

Adapter cable, 1 m, 4 x 8 channels for SIMATIC S7-300, 2322566

Order No.: 64P4896
EAN: 4046356452304
MPN:
2322566
VIP-PA-FLK50/4X14/ 1,0M/S7
Series: VIP-PA
2322566 Phoenix Contact Front adapter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
268.8448 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
268.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
268.8448 €

Front adapter, 2322566, Phoenix Contact

VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 4 x 8 channels can be connected, Cable length: 1 m

Features

  • Can be plugged onto I/O modules
  • Power supply via terminal blocks with spring-cage double connection
  • Encapsulated socket strips on the module side
Technical specifications
Filter Property Value
Version adapter cable
Suitable for SIMATIC S7-300
Function 4 x 8 channels
Cable length 1 m
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes