2322029 | Phoenix Contact

Adapter, 16 channels for C300, 2322029

Order No.: 64P4346
EAN: 4046356448253
MPN:
2322029
FLKM-PA-D37/HW/C300
Series: FLKM
2322029 Phoenix Contact Front adapter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
206.1437 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
206.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
206.1437 €

Front adapter, 2322029, Phoenix Contact

VARIOFACE front adapters for Honeywell C300, series C I/O, max. 1 x 16 channels (37-positions D-SUB connector) can be connected

Features

  • Connection of a maximum of 16 digital channels
  • Not for redundant digital I/O cards
  • Pre-assembled system cables are connected directly to I/O modules using the front adapters
Technical specifications
Filter Property Value
Version front adapter
Suitable for C300
Function 16 channels
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes