2314341 | Phoenix Contact
Adapter cable, 2 m, 40 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2314341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.375 € *
Standard delivery time from the manufacturer is: On Request
Front adapter, 2314341, Phoenix Contact
Cast front adapter with attached round cable and a 40-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 2 m
Features
- Molded connectors
- KS/AKB-compatible connectors on the module side
- Can be screwed on
- Lateral cable outlet of the I/O module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
| Pin number | 40 pole | |
| Cable length | 2 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |