2302861 | Phoenix Contact
Adapter, 14 pole for Allen Bradley ControlLogix/Honeywell PlantScape, 2302861
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.464 € *
Standard delivery time from the manufacturer is: 8 Weeks
Front adapter, 2302861, Phoenix Contact
VARIOFACE front adapters for Allen Bradley ControlLogi x and Honeywell PlantScape, max. 2 x 8 channels can be connected. The front adapters are pushed into the high 1756-TBE hoods (not supplied as standard).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front adapter | |
| Suitable for | Allen Bradley ControlLogix/Honeywell PlantScape | |
| Pin number | 14 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |