3240161 | Phoenix Contact

Faston plug, 6.3 x 0.8 mm, L 20 mm, uninsulated, straight, silver, 0.5-1.5 mm², AWG 20-16, 3240161

Order No.: 60P7414
EAN: 4046356453783
MPN:
3240161
C-SCM 1,5/6,3X0,8
Series: C-SCM
3240161 Phoenix Contact Flat Plugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 6,600 pcs. - if ordered today
Total Price:
34.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3451 €

Flat connector, 3240161, Phoenix Contact

Flat connector, non-insulated, 0.5-1.5 mm², 6.3x0.8

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 6.3 x 0.8 mm
Length 20 mm
Material brass, tin-plated
Isolated No
Insulation colour silver
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20-16
Connection crimp connection
Nominal size according to DIN DIN 46248
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes