1212810 | Phoenix Contact
VDE-snipe nose pliers, L 205 mm, 210 g, 1212810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4779 € *
Available: 4 pcs.
Available in 5 Days: 92 pcs. - if ordered today
Pointed pliers, 1212810, Phoenix Contact
Needle-nose pliers with cutter, notched gripping surface, VDE 1000 VAC/1500 VDC tested
Features
- For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
- The tools feature ergonomic two-component safety handles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 205 mm | |
| Weight | 210 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |