1212484 | Phoenix Contact
ESD-flat nose pliers, L 125 mm, 81 g, 1212484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9134 € *
Standard delivery time from the manufacturer is: On Request
Flat-nosed pliers, 1212484, Phoenix Contact
ESD electronic flat-nose pliers, Smooth grip, with opening spring, non-reflective coating and phosphate-treated, 2-component grip
Features
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Opening spring for uniform, smooth opening
- The special conductive plastic handles ensure slow and safe removal of electrostatic energy according to standards and directives such as DIN EN 61340-5
- Mirror-polished and phosphate-treated metal surfaces for optimum rust protection and no glare when working
- Screwed precision joint for permanent stability and optimum results
- Made from special high-grade tool steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 81 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |