1212483 | Phoenix Contact
ESD-snipe nose pliers, L 130 mm, 79.5 g, 1212483
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5552 € *
Available in 5 Days: 59 pcs. - if ordered today
Pointed pliers, 1212483, Phoenix Contact
ESD electronic needle-nose pliers, 45° angle, Smooth grip, with opening spring, non-reflective coating and phosphate-treated, 2-component grip
Features
- Through-connected joint for permanent stability and optimum distribution of force
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Opening spring for uniform, smooth opening
- The special conductive plastic handles ensure slow and safe removal of electrostatic energy according to standards and directives such as DIN EN 61340-5
- Made from special high-grade tool steel
- Mirror-polished and phosphate-treated metal surfaces for optimum rust protection and no glare when working
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 79.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |