1212363 | Phoenix Contact
VDE-flat nose pliers, L 160 mm, 175 g, 1212363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1213 € *
Available in 5 Days: 283 pcs. - if ordered today
Flat-nosed pliers, 1212363, Phoenix Contact
Flat-nose pliers, finely notched grip area, VDE 1000 VAC/1500 VDC tested
Features
- Ergonomic handle design to eliminate fatigue when working
- Excellent transformation ratios for optimum gripping performance
- Forged die hardened in oil for maximum durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 175 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |