1212205 | Phoenix Contact
VDE-snipe nose pliers, L 170 mm, 200.5 g, 1212205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2724 € *
Available in 5 Days: 1 pcs. - if ordered today
Pointed pliers, 1212205, Phoenix Contact
Needle-nose pliers with blade, Angled 45°, notched grip area, VDE 1000 VAC/1500 VDC tested
Features
- For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
- The tools feature ergonomic two-component safety handles
- Individually tested safety tools according to DIN EN 60900 (VDE 0682‑201)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 170 mm | |
| Weight | 200.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |