2708863 | Phoenix Contact
Repeater, 12 Mbit/s, 24 VDC, 2708863
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
557.6578 € *
Available in 5 Days: 277 pcs. - if ordered today
Repeater, 2708863, Phoenix Contact
Modular repeater for electrical isolation and range increase for PROFIBUS up to 12 Mbps, 4-way isolation, rail-mountable, supply 24 VDC.
Features
- Automatic data rate detection or fixed data rate setting via DIP switches
- Suitable for all data rates up to 12 Mbps
- High-quality 4-way isolation between all interfaces
- Bit oversampling for reliable detection of sporadic disturbances
- Bit retiming for unrestricted cascading of devices
- Filtering of faulty telegrams based on start delimiter detection
- Can be combined with PSI-MOS FO converters in a modular way thanks to DIN rail connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | repeater | |
| Interfaces | profibus | |
| Data transmission rate | 12000000 mb/s | |
| Assembly | DIN rail | |
| Width | 35 mm | |
| Height | 99 mm | |
| Depth | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |