2316375 | Phoenix Contact
Repeater, 2316375
Repeater, 2316375, Phoenix Contact
PROFIBUS PA interface module with oscilloscope.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | repeater | |
| Interfaces | profibus PA | |
| Assembly | DIN rail | |
| Width | 25 mm | |
| Height | 100 mm | |
| Depth | 132 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |