2313423 | Phoenix Contact
Repeater, 1 Mbit/s, 24 VDC, 2313423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
453.0092 € *
Available in 5 Days: 184 pcs. - if ordered today
Repeater, 2313423, Phoenix Contact
Modular repeater for electrical isolation and increasing the range for DeviceNet/SDS/CANopen, data rate of up to 1 Mbps. High-quality electrical isolation between the interfaces, DIN-rail mountable, 24 VDC supply.
Features
- Automatic data rate detection or fixed data rate setting via DIP switches
- Data rates of up to 1 Mbps
- High-quality 4-way isolation between all interfaces
- Can be combined with PSI-MOS FO converters in a modular way thanks to DIN rail connectors
- All connections can be plugged in using a COMBICON screw terminal block
- Approved for use in zone 2
- Shipbuilding approval in accordance with DNV GL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | repeater | |
| Interfaces | CANopen/DeviceNet | |
| Data transmission rate | 1000000 mb/s | |
| Assembly | DIN rail | |
| Width | 35 mm | |
| Height | 111 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |