2316370 | Phoenix Contact
Coupler, 1 port, 10.8-26.4 VDC, 2316370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,593.6526 € *
Standard delivery time from the manufacturer is: On Request
Converter, 2316370, Phoenix Contact
PROFIBUS DP to PROFIBUS PA coupler system for integration and diagnostics of PROFIBUS PA in PROFIBUS DP. Includes the one-network head station unit (FB-HSB), PROFIBUS DP repeater (FB-DP-RPTR), and PROFIBUS PA interface module with oscilloscope functionality.
Features
- Powerful, embedded web server for configuration and access to network diagnostics
- Manage and configure PROFIBUS field devices using FDT/DTM
- Auto detect any baud rate up to 12 Mbps transparently
- One communication interface module can drive up to ten individual PROFIBUS DP or PROFIBUS PA modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler | |
| Suitable for | integration and diagnostics of Profibus PA in Profibus DP | |
| Voltage | 10.8-26.4 VDC | |
| Assembly | rail mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |