1656479 | Phoenix Contact
FO connection cable, SC-RJ to SC-RJ, 5 m, multimode 980/1000 µm, 1656479
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
257.1471 € *
Available in 5 Days: 6 pcs. - if ordered today
FO connecting cable, 1656479, PHOENIX CO
Assembled FO cable, breakout cable, 980/1000 µm polymer fiber, SC-RJ/IP20 to SC-RJ/IP20, for installation inside control cabinets, the cable is suitable for UV-protected outdoor use, length: 5 m.
Features
- Reliable data transmission, thanks to high quality
- Fast data transmission for demanding applications
- Space savings in the control cabinet, thanks to SC-RJ connectors
- Pre-assembled patch cable for easy use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO connection cable | |
| Connection (1) | SC-RJ | |
| Connection (2) | SC-RJ | |
| Cable length | 5 m | |
| Chamfer type | multimode 980/1000 µm | |
| Material | PE | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |