1645741 | Phoenix Contact

FO connection cable, SC-RJ to SC-RJ, 2 m, multimode 980/1000 µm, 1645741

Order No.: 62P5517
EAN: 4046356028653
MPN:
1645741
VS-PC-2XPOF-980-SCRJ/SCRJ-2
Series: VS-PC
1645741 Phoenix Contact Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
188.1747 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
188.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
188.1747 €

FO connecting cable, 1645741, PHOENIX CO

Assembled FO cable, breakout cable, 980/1000 µm polymer fiber, SC-RJ/IP20 to SC-RJ/IP20, for installation inside control cabinets, the cable is suitable for UV-protected outdoor use, length: 2 m.

Features

  • Reliable data transmission, thanks to high quality
  • Fast data transmission for demanding applications
  • Space savings in the control cabinet, thanks to SC-RJ connectors
  • Pre-assembled patch cable for easy use
Technical specifications
Filter Property Value
Product type FO connection cable
Connection (1) SC-RJ
Connection (2) SC-RJ
Cable length 2 m
Chamfer type multimode 980/1000 µm
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No