1187025 | Phoenix Contact
FO patch cable, LC duplex to 2 x ST, 1.5 m, OM4, multimode 50/125 µm, 1187025
Order No.: 62P7376
EAN: 4063151229221
MPN:
1187025
FOC-LC:PA-ST:PA-OM4:D01/1,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3930 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
29.39 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3930 €
10 pcs.
27.5842 €
25 pcs.
25.9896 €
50 pcs.
24.5616 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 1187025, Phoenix Contact
FO patch cable, degree of protection: IP20, cable length: 1.5 m, number of positions: 2, 10 Gbps, OM4.
Features
- Glass fiber optical, 8-shaped FO cable jumper
- Indoor use, suitable for FO distribution and termination devices
- Made of halogen-free flame-retardant material, RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | 2 x ST | |
| Cable length | 1.5 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |