1146542 | Phoenix Contact

FO patch cable, LC duplex to SC duplex, 10 m, OM4, multimode 50/125 µm, 1146542

Order No.: 62P7463
EAN: 4063151138059
MPN:
1146542
FOC-LC:PA-SC:PA-OM4:D01/10
1146542 Phoenix Contact Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.9550 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
52.96 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9550 €
5 pcs.
51.4437 €
10 pcs.
50.0157 €
25 pcs.
48.6591 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 1146542, Phoenix Contact

Multi-mode OM4 duplex jumper, LC-SC, UPC polishing, length 10 m.

Features

  • Temperature change test in accordance with IEC 61300-2-1
  • Vibration test according to IEC 61300-2-1
  • Tensile strength of the cable connection according to IEC 61300-2-5
  • Multimode patch cable with outstanding optical and mechanical properties for indoor installation
  • Fire protection with LSZH sheath and UL 94 V0 components
  • Interferometer tests at every stage of the certification process
  • Satisfies optical and mechanical industry standards
  • Connector with UPC polishing for optimum attenuation values
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) SC duplex
Cable length 10 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No