1146501 | Phoenix Contact
FO patch cable, ST duplex to ST duplex, 1 m, OM1, multimode 62.5/125 µm, 1146501
Order No.: 62P7403
EAN: 4063151137656
MPN:
1146501
FOC-ST:PA-ST:PA-OM1:D01/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9067 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
24.91 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9067 €
10 pcs.
23.3835 €
25 pcs.
22.0269 €
50 pcs.
20.8131 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 1146501, Phoenix Contact
Multi-mode OM1 duplex jumper, ST-ST, UPC polishing, length 1 m.
Features
- Temperature change test in accordance with IEC 61300-2-1
- Vibration test according to IEC 61300-2-1
- Tensile strength of the cable connection according to IEC 61300-2-5
- Multimode patch cable with outstanding optical and mechanical properties for indoor installation
- Fire protection with LSZH sheath and UL 94 V0 components
- Interferometer tests at every stage of the certification process
- Satisfies optical and mechanical industry standards
- Connector with UPC polishing for optimum attenuation values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | ST duplex | |
| Connection (2) | ST duplex | |
| Cable length | 1 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |