1115639 | Phoenix Contact

FO patch cable, LC duplex to LC duplex, 0.5 m, OM2, multimode 62.5/125 µm, 1115639

Order No.: 62P7408
EAN: 4063151040710
MPN:
1115639
FOC-LC:PA-LC:PA-OM2:D01/0.5
1115639 Phoenix Contact Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5727 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
26.57 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5727 €
10 pcs.
24.9305 €
25 pcs.
23.4906 €
50 pcs.
22.2054 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 1115639, Phoenix Contact

Multi-mode OM2 duplex jumper, LC-LC, UPC polishing, length 0.5 m.

Features

  • Temperature change test in accordance with IEC 61300-2-1
  • Vibration test according to IEC 61300-2-1
  • Tensile strength of the cable connection according to IEC 61300-2-5
  • Multimode patch cable with outstanding optical and mechanical properties for indoor installation
  • Fire protection with LSZH sheath and UL 94 V0 components
  • Interferometer tests at every stage of the certification process
  • Satisfies optical and mechanical industry standards
  • Connector with UPC polishing for optimum attenuation values
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 0.5 m
Category OM2
Chamfer type multimode 62.5/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No